DB2430100L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 2.362
Unit Price: kr.3.99000
Datasheet

Similar


Rohm Semiconductor
In Stock: 8.498
Unit Price: kr.4.44000
Datasheet
Diode 30 V 2A Surface Mount TMiniP2-F2-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2430100L

DigiKey Part Number
DB2430100LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DB2430100L
Description
DIODE SCHOTTKY 30V 2A TMINIP2F2B
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount TMiniP2-F2-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
21 ns
Mfr
Current - Reverse Leakage @ Vr
1.3 mA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
61pF @ 10V, 1MHz
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
TMiniP2-F2-B
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
390 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RBR2LAM30ATFTRRohm Semiconductor2.362RBR2LAM30ATFCT-NDkr.3.99000Similar
RBR2LAM30ATRRohm Semiconductor8.498RBR2LAM30ACT-NDkr.4.44000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.86061kr.2,581.83
6.000kr.0.79340kr.4,760.40
9.000kr.0.75892kr.6,830.28
15.000kr.0.71999kr.10,799.85
21.000kr.0.69819kr.14,661.99
Manufacturers Standard Package
Unit Price without VAT:kr.0.86061
Unit Price with VAT:kr.1.07576