Diode 30 V 2A Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBR2LAM30ATR

DigiKey Part Number
RBR2LAM30ATR-ND - Tape & Reel (TR)
RBR2LAM30ACT-ND - Cut Tape (CT)
RBR2LAM30ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBR2LAM30ATR
Description
DIODE SCHOTTKY 30V 2A PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
RBR2LAM30ATR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
80 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
PMDTM
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
150°C (Max)
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.498
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.73300kr.27.33
100kr.1.74980kr.174.98
500kr.1.32544kr.662.72
1.000kr.1.18837kr.1,188.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01417kr.3,042.51
6.000kr.0.92637kr.5,558.22
9.000kr.0.88163kr.7,934.67
15.000kr.0.83133kr.12,469.95
21.000kr.0.80156kr.16,832.76
30.000kr.0.77262kr.23,178.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000