Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT05-3050-G1

DigiKey Part Number
306-1148-2-ND - Tape & Reel (TR)
306-1148-1-ND - Cut Tape (CT)
306-1148-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT05-3050-G1
Description
SWITCH REED SPST-NO 250MA 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 30 ~ 50AT Operate Range 5W 250mA (AC), 350mA (DC) 100 V Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CT05-3050-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Switching DC
140 V
Manufacturer
Coto Technology
Power - Rated
5W
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Length - Overall
0.376" (9.55mm)
Type
Molded Body Reed
Size - Body
0.252" L x 0.091" W x 0.091" H (6.40mm x 2.31mm x 2.31mm)
Circuit
SPST-NO
Height Above Board
0.094" (2.40mm)
Operate Range
30 ~ 50AT
Operating Temperature
-40°C ~ 125°C
Current - Switching
250mA (AC), 350mA (DC)
Current - Carry
500mA (DC)
Voltage - Switching AC
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.116
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.55000kr.34.55
10kr.28.79000kr.287.90
25kr.26.66840kr.666.71
100kr.23.78510kr.2,378.51
250kr.22.13092kr.5,532.73
500kr.21.01938kr.10,509.69
1.000kr.20.75843kr.20,758.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.19.67302kr.39,346.04
Manufacturers Standard Package
Unit Price without VAT:kr.34.55000
Unit Price with VAT:kr.43.18750