
TG2016SMN 48.0000M-MCGNNM3 | |
|---|---|
DigiKey Part Number | 114-TG2016SMN48.0000M-MCGNNM3TR-ND - Tape & Reel (TR) 114-TG2016SMN48.0000M-MCGNNM3CT-ND - Cut Tape (CT) 114-TG2016SMN48.0000M-MCGNNM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG2016SMN 48.0000M-MCGNNM3 |
Description | XTAL OSC TCXO 48.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48 MHz TCXO Clipped Sine Wave Oscillator 1.7V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | TG2016SMN 48.0000M-MCGNNM3 Models |
Category | Frequency Stability ±500ppb |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (2x1.6) |
Type | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency | Height - Seated (Max) 0.029" (0.73mm) |
Output Clipped Sine Wave | Base Product Number |
Voltage - Supply 1.7V ~ 3.63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG2016SMN 48.0000M-ECGNNM0 | EPSON | 990 | 114-TG2016SMN48.0000M-ECGNNM0CT-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.24.92900 | kr.249.29 |
| 25 | kr.23.57720 | kr.589.43 |
| 50 | kr.22.60340 | kr.1,130.17 |
| 100 | kr.21.66890 | kr.2,166.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.20.49368 | kr.5,123.42 |
| 500 | kr.19.64804 | kr.9,824.02 |
| 750 | kr.19.17005 | kr.14,377.54 |
| 1.250 | kr.18.58477 | kr.23,230.96 |
| 1.750 | kr.18.20939 | kr.31,866.43 |
| 2.500 | kr.17.81994 | kr.44,549.85 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |







