47 µH Shielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µH Shielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard
WE-PD Series
@AskLorandt explains: Rated current of an inductor

7447709470

DigiKey Part Number
732-1246-2-ND - Tape & Reel (TR)
732-1246-1-ND - Cut Tape (CT)
732-1246-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447709470
Description
FIXED IND 47UH 3.8A 60 MOHM SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 3.8 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447709470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Frequency - Self Resonant
6.5MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
4.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.391
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.29000kr.16.29
10kr.14.86700kr.148.67
50kr.13.98600kr.699.30
100kr.13.11110kr.1,311.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.11.08232kr.2,770.58
500kr.10.27080kr.5,135.40
1.250kr.9.39588kr.11,744.85
Manufacturers Standard Package
Unit Price without VAT:kr.16.29000
Unit Price with VAT:kr.20.36250