



LTC3124IFE#PBF | |
|---|---|
DigiKey Part Number | LTC3124IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3124IFE#PBF |
Description | IC REG BOOST ADJ 2.5A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2.5A (Switch) 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3124IFE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-TSSOP-EP |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.19000 | kr.75.19 |
| 10 | kr.58.92400 | kr.589.24 |
| 95 | kr.50.53442 | kr.4,800.77 |
| 190 | kr.48.85137 | kr.9,281.76 |
| 285 | kr.48.00870 | kr.13,682.48 |
| 570 | kr.46.77251 | kr.26,660.33 |
| 1.045 | kr.45.87272 | kr.47,936.99 |
| Unit Price without VAT: | kr.75.19000 |
|---|---|
| Unit Price with VAT: | kr.93.98750 |







