
BZX384C5V1-E3-08 | |
---|---|
DigiKey Part Number | 112-BZX384C5V1-E3-08TR-ND - Tape & Reel (TR) 112-BZX384C5V1-E3-08CT-ND - Cut Tape (CT) 112-BZX384C5V1-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C5V1-E3-08 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.90000 | kr.0.90 |
10 | kr.0.60800 | kr.6.08 |
100 | kr.0.23040 | kr.23.04 |
500 | kr.0.21120 | kr.105.60 |
1.000 | kr.0.19200 | kr.192.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.27053 | kr.811.59 |
6.000 | kr.0.24180 | kr.1,450.80 |
9.000 | kr.0.22714 | kr.2,044.26 |
15.000 | kr.0.14400 | kr.2,160.00 |
Unit Price without VAT: | kr.0.90000 |
---|---|
Unit Price with VAT: | kr.1.12500 |