
74LVC1G02W5-7 | |
---|---|
DigiKey Part Number | 74LVC1G02W5-7DITR-ND - Tape & Reel (TR) 74LVC1G02W5-7DICT-ND - Cut Tape (CT) 74LVC1G02W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02W5-7 |
Description | IC GATE NOR 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G02W5-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.47400 | kr.4.74 |
25 | kr.0.41200 | kr.10.30 |
100 | kr.0.34620 | kr.34.62 |
250 | kr.0.31488 | kr.78.72 |
500 | kr.0.29606 | kr.148.03 |
1.000 | kr.0.28058 | kr.280.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.26140 | kr.784.20 |
6.000 | kr.0.25203 | kr.1,512.18 |
9.000 | kr.0.24734 | kr.2,226.06 |
15.000 | kr.0.24214 | kr.3,632.10 |
21.000 | kr.0.23910 | kr.5,021.10 |
30.000 | kr.0.23618 | kr.7,085.40 |
75.000 | kr.0.22988 | kr.17,241.00 |
150.000 | kr.0.22609 | kr.33,913.50 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |