CRCW060333K0JNEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 6.153
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.02651
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 57.173
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 53.576
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 8.644
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4.850
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.36861
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 13.521
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.02953
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 30.279
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 19.986
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: kr.0.02335
Datasheet
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060333K0JNEBC

DigiKey Part Number
CRCW060333K0JNEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060333K0JNEBC
Description
RES 33K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060333K0JNEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060333K0FKEACVishay Dale6.153541-4041-1-NDkr.0.63000Parametric Equivalent
CRCW060333K0FKEBCVishay Dale0CRCW060333K0FKEBC-NDkr.0.02651Parametric Equivalent
CRCW060333K0JNEACVishay Dale57.173541-CRCW060333K0JNEACCT-NDkr.0.63000Parametric Equivalent
AC0603FR-0733KLYAGEO53.576YAG3598CT-NDkr.0.63000Parametric Equivalent
AC0603JR-0733KLYAGEO8.644YAG3665CT-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
60.000kr.0.02236kr.1,341.60
Unit Price without VAT:kr.0.02236
Unit Price with VAT:kr.0.02795