




TEL 10-1215 | |
|---|---|
DigiKey Part Number | 1951-3466-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-1215 |
Description | DC DC CONVERTER 24V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 416mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-1215 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 416mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.172.38000 | kr.172.38 |
| 5 | kr.166.00600 | kr.830.03 |
| 10 | kr.163.31200 | kr.1,633.12 |
| 30 | kr.159.12967 | kr.4,773.89 |
| 50 | kr.157.21800 | kr.7,860.90 |
| 100 | kr.154.65860 | kr.15,465.86 |
| 250 | kr.151.33404 | kr.37,833.51 |
| Unit Price without VAT: | kr.172.38000 |
|---|---|
| Unit Price with VAT: | kr.215.47500 |






