




0442480086 | |
|---|---|
DigiKey Part Number | 23-0442480086-ND |
Manufacturer | |
Manufacturer Product Number | 0442480086 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0442480086 Models |
Category | Shielding Shielded, EMI Finger |
Manufacturer Molex | Ratings Cat3 |
Series | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 4 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.113.87000 | kr.113.87 |
| 10 | kr.96.77400 | kr.967.74 |
| 25 | kr.90.71280 | kr.2,267.82 |
| 50 | kr.86.38380 | kr.4,319.19 |
| 100 | kr.82.26210 | kr.8,226.21 |
| 250 | kr.77.11620 | kr.19,279.05 |
| 500 | kr.73.43978 | kr.36,719.89 |
| Unit Price without VAT: | kr.113.87000 |
|---|---|
| Unit Price with VAT: | kr.142.33750 |












