Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC244QPWRQ1

DigiKey Part Number
296-36976-2-ND - Tape & Reel (TR)
296-36976-1-ND - Cut Tape (CT)
296-36976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC244QPWRQ1
Description
IC BUFF 2V/6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC244QPWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
4
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC244PW-Q100,118Nexperia USA Inc.1.8501727-1006-1-NDkr.2.54000Similar
MC74HC244ADTGonsemi1.156MC74HC244ADTGOS-NDkr.4.69000Similar
MC74HC244ADTR2Gonsemi1.349MC74HC244ADTR2GOSCT-NDkr.2.47000Similar
MM74HC244MTCXonsemi2.537MM74HC244MTCXCT-NDkr.3.87000Similar
In-Stock: 845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.64000kr.5.64
10kr.4.06400kr.40.64
25kr.3.66200kr.91.55
100kr.3.22010kr.322.01
250kr.3.00872kr.752.18
500kr.2.88140kr.1,440.70
1.000kr.2.87126kr.2,871.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.69038kr.5,380.76
4.000kr.2.61937kr.10,477.48
6.000kr.2.58384kr.15,503.04
10.000kr.2.54445kr.25,444.50
14.000kr.2.52142kr.35,299.88
20.000kr.2.49929kr.49,985.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.64000
Unit Price with VAT:kr.7.05000