
MC74HC244ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC244ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC244ADTR2GOSCT-ND - Cut Tape (CT) MC74HC244ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC244ADTR2G |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC244ADTR2G Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM74HC244MTC | onsemi | 0 | MM74HC244MTCFS-ND | kr.4.69000 | Similar |
| MM74HC244MTCX | onsemi | 2.537 | MM74HC244MTCXCT-ND | kr.3.87000 | Similar |
| MC74HC244ADTG | onsemi | 1.156 | MC74HC244ADTGOS-ND | kr.4.69000 | Parametric Equivalent |
| MC74HC244ADTR2G-Q | onsemi | 1.858 | 488-MC74HC244ADTR2G-QCT-ND | kr.3.80000 | Parametric Equivalent |
| 74HC244PW,118 | Nexperia USA Inc. | 5 | 1727-4071-1-ND | kr.2.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.73700 | kr.17.37 |
| 25 | kr.1.54680 | kr.38.67 |
| 100 | kr.1.33770 | kr.133.77 |
| 250 | kr.1.23784 | kr.309.46 |
| 500 | kr.1.17746 | kr.588.73 |
| 1.000 | kr.1.12789 | kr.1,127.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.07549 | kr.2,688.73 |
| 5.000 | kr.1.04393 | kr.5,219.65 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |


