
LM1458MX/NOPB | |
|---|---|
DigiKey Part Number | LM1458MX/NOPBTR-ND - Tape & Reel (TR) LM1458MX/NOPBCT-ND - Cut Tape (CT) LM1458MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1458MX/NOPB |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM1458MX/NOPB Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 3mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 36 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4062-2ARZ | Analog Devices Inc. | 1.577 | 505-ADA4062-2ARZ-ND | kr.2.63000 | Similar |
| ADA4062-2BRZ | Analog Devices Inc. | 45 | ADA4062-2BRZ-ND | kr.4.13000 | Similar |
| LM258WDT | STMicroelectronics | 4.663 | 497-12001-1-ND | kr.0.37000 | Similar |
| LM258YDT | STMicroelectronics | 2.500 | 497-10176-2-ND | kr.0.16826 | Similar |
| LM2904WYDT | STMicroelectronics | 10.816 | 497-LM2904WYDTCT-ND | kr.0.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.67300 | kr.46.73 |
| 25 | kr.4.21720 | kr.105.43 |
| 100 | kr.3.71590 | kr.371.59 |
| 250 | kr.3.47660 | kr.869.15 |
| 500 | kr.3.33230 | kr.1,666.15 |
| 1.000 | kr.3.23987 | kr.3,239.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.08796 | kr.7,719.90 |
| 5.000 | kr.3.01231 | kr.15,061.55 |
| 7.500 | kr.2.97445 | kr.22,308.38 |
| 12.500 | kr.2.93250 | kr.36,656.25 |
| 17.500 | kr.2.90798 | kr.50,889.65 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |



