
LM258YDT | |
|---|---|
DigiKey Part Number | 497-10176-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM258YDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 5 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA2904SF-E2 | Rohm Semiconductor | 2.402 | BA2904SF-E2CT-ND | kr.3.99000 | Direct |
| ADTL082ARZ | Analog Devices Inc. | 5.964 | 505-ADTL082ARZ-ND | kr.10.59000 | Similar |
| ADTL082ARZ-REEL | Analog Devices Inc. | 5.297 | 505-ADTL082ARZ-REELCT-ND | kr.10.59000 | Similar |
| ADTL082ARZ-REEL7 | Analog Devices Inc. | 189 | ADTL082ARZ-REEL7CT-ND | kr.10.59000 | Similar |
| AS358MTR-E1 | Diodes Incorporated | 33.209 | AS358MTR-E1DICT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25517 | kr.3,137.92 |
| Unit Price without VAT: | kr.1.25517 |
|---|---|
| Unit Price with VAT: | kr.1.56896 |

