MCR03EZPJ333 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 33.580
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 29.423
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.02873
Datasheet

Direct


Panasonic Industry
In Stock: 84.152
Unit Price: kr.0.63000
Datasheet

Direct


YAGEO
In Stock: 167.944
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.13545
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01703
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6.354
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 19.146
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 60.424
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.13136
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.18754
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.0.02710
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.07513
Datasheet
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPJ333

DigiKey Part Number
RHM33KGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPJ333
Description
RES SMD 33K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
33 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPJ333 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW060333K0JNEAVishay Dale33.580541-33KGCT-NDkr.0.63000Direct
CRCW060333K0JNEBVishay Dale29.423541-CRCW060333K0JNEBCT-NDkr.0.63000Direct
CRCW060333K0JNECVishay Dale0CRCW060333K0JNEC-NDkr.0.02873Direct
ERJ-3GEYJ333VPanasonic Industry84.152P33KGCT-NDkr.0.63000Direct
RC0603JR-0733KLYAGEO167.944311-33KGRCT-NDkr.0.63000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.01599kr.79.95
Manufacturers Standard Package
Unit Price without VAT:kr.0.01599
Unit Price with VAT:kr.0.01999