BA3404F-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3.837
Unit Price: kr.10.78000
Datasheet

MFR Recommended


STMicroelectronics
In Stock: 2.490
Unit Price: kr.10.78000
Datasheet

Similar


Texas Instruments
In Stock: 1.715
Unit Price: kr.8.05000
Datasheet

Similar


STMicroelectronics
In Stock: 2.500
Unit Price: kr.1.25517
Datasheet

Similar


STMicroelectronics
In Stock: 4.923
Unit Price: kr.1.90000
Datasheet

Similar


Diodes Incorporated
In Stock: 22.775
Unit Price: kr.1.39000
Datasheet

Similar


STMicroelectronics
In Stock: 3.846
Unit Price: kr.2.09000
Datasheet

Similar


Texas Instruments
In Stock: 5.318
Unit Price: kr.4.06000
Datasheet

Similar


Texas Instruments
In Stock: 1.775
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 1.821
Unit Price: kr.6.85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.216
Unit Price: kr.5.45000
Datasheet

Similar


Texas Instruments
In Stock: 525.624
Unit Price: kr.5.01000
Datasheet

Similar


Texas Instruments
In Stock: 741
Unit Price: kr.5.45000
Datasheet

Similar


Texas Instruments
In Stock: 4.030
Unit Price: kr.5.20000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA3404F-E2

DigiKey Part Number
BA3404F-E2TR-ND - Tape & Reel (TR)
BA3404F-E2CT-ND - Cut Tape (CT)
BA3404F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA3404F-E2
Description
IC OPAMP GP 2 CIRCUIT 8SOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BA3404F-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
1.2V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
8-SOP
Current - Input Bias
70 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSB7192AIDTSTMicroelectronics3.837497-19070-1-NDkr.10.78000MFR Recommended
TSB7192AISTSTMicroelectronics2.490497-18168-1-NDkr.10.78000MFR Recommended
LM1458M/NOPBTexas Instruments1.715LM1458M/NOPB-NDkr.8.05000Similar
LM258YDTSTMicroelectronics2.500497-10176-2-NDkr.1.25517Similar
LM358ADTSTMicroelectronics4.923497-1590-1-NDkr.1.90000Similar
Obsolete
This product is no longer manufactured. View Substitutes