


PH9185.011NLT | |
|---|---|
DigiKey Part Number | 553-2052-2-ND - Tape & Reel (TR) 553-2052-1-ND - Cut Tape (CT) 553-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PH9185.011NLT |
Description | TRANSFORMER 750UH 1:1 SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PH9185.011NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Weight | 0.09 oz (2.60 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.59000 | kr.22.59 |
| 10 | kr.20.41600 | kr.204.16 |
| 25 | kr.19.59920 | kr.489.98 |
| 50 | kr.19.00040 | kr.950.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.18.08127 | kr.2,712.19 |
| 300 | kr.17.52000 | kr.5,256.00 |
| 450 | kr.17.19880 | kr.7,739.46 |
| 750 | kr.16.80103 | kr.12,600.77 |
| 1.050 | kr.16.54339 | kr.17,370.56 |
| 1.500 | kr.16.27409 | kr.24,411.14 |
| 3.750 | kr.15.59958 | kr.58,498.42 |
| Unit Price without VAT: | kr.22.59000 |
|---|---|
| Unit Price with VAT: | kr.28.23750 |



