PH9185
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PH9185
IATF Certified Push-Pull Transformers

PH9185.011NL

DigiKey Part Number
553-2685-ND
Manufacturer
Manufacturer Product Number
PH9185.011NL
Description
TRANSFORMER 750UH 1:1 SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pulse Transformer Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PH9185.011NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Weight
0.09 oz (2.60 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.579
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.22.59000kr.22.59
10kr.20.41600kr.204.16
25kr.19.59920kr.489.98
80kr.18.60238kr.1,488.19
160kr.18.02800kr.2,884.48
320kr.17.46859kr.5,589.95
560kr.17.02743kr.9,535.36
1.040kr.16.55064kr.17,212.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.22.59000
Unit Price with VAT:kr.28.23750