Inverter IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7S04M5X

DigiKey Part Number
NC7S04M5XTR-ND - Tape & Reel (TR)
NC7S04M5XCT-ND - Cut Tape (CT)
NC7S04M5XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NC7S04M5X
Description
IC INVERTER 1CH 1-INP SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
NC7S04M5X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V
Series
Input Logic Level - High
1.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SOT-23-5
Number of Inputs
1
Package / Case
SC-74A, SOT-753
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G04W5-7Diodes Incorporated9.32074AHC1G04W5-7DICT-NDkr.0.11000Direct
TC7S04F,LFToshiba Semiconductor and Storage218TC7S04FLFCT-NDkr.0.14000Direct
74AHC1G04GV,125Nexperia USA Inc.21727-4199-1-NDkr.0.08000Similar
74HC1G04GV,125Nexperia USA Inc.9.1311727-6034-1-NDkr.0.09000Similar
SN74AHC1G04DBVRTexas Instruments60.943296-1089-1-NDkr.0.10000Similar
In-Stock: 1.329
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
25kr.0.31960kr.7.99
100kr.0.26750kr.26.75
250kr.0.24268kr.60.67
500kr.0.22774kr.113.87
1.000kr.0.21537kr.215.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.20009kr.600.27
6.000kr.0.19260kr.1,155.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750