
74AHC1G04W5-7 | |
|---|---|
DigiKey Part Number | 74AHC1G04W5-7DITR-ND - Tape & Reel (TR) 74AHC1G04W5-7DICT-ND - Cut Tape (CT) 74AHC1G04W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G04W5-7 |
Description | IC INVERTER 1CH 1-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G04W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.56400 | kr.5.64 |
| 25 | kr.0.49200 | kr.12.30 |
| 100 | kr.0.41530 | kr.41.53 |
| 250 | kr.0.37888 | kr.94.72 |
| 500 | kr.0.35694 | kr.178.47 |
| 1.000 | kr.0.33881 | kr.338.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31641 | kr.949.23 |
| 6.000 | kr.0.30545 | kr.1,832.70 |
| 9.000 | kr.0.29996 | kr.2,699.64 |
| 15.000 | kr.0.29387 | kr.4,408.05 |
| 21.000 | kr.0.29032 | kr.6,096.72 |
| 30.000 | kr.0.28690 | kr.8,607.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |


