Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHC1GU04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHC1GU04GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC1GU04GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.3V ~ 1.1V |
Mfr | Input Logic Level - High 1.7V ~ 4.4V |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Voltage - Supply 2V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1A1G04QDBVRG4Q1 | Texas Instruments | 215.969 | 296-1A1G04QDBVRG4Q1CT-ND | kr.2.60000 | Direct |
| 74AHC1G04W5-7 | Diodes Incorporated | 9.320 | 74AHC1G04W5-7DICT-ND | kr.0.82000 | Direct |
| MC74VHC1GU04DBVT1G | onsemi | 6.104 | 488-MC74VHC1GU04DBVT1GCT-ND | kr.0.63000 | Direct |
| SN74AHC1G04QDBVRQ1 | Texas Instruments | 4.879 | 296-23932-1-ND | kr.1.71000 | Direct |
| 74AHC1GU04DBVRG4 | Texas Instruments | 0 | 74AHC1GU04DBVRG4-ND | kr.0.73115 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39371 | kr.1,181.13 |
| 6.000 | kr.0.38057 | kr.2,283.42 |
| 9.000 | kr.0.37398 | kr.3,365.82 |
| 15.000 | kr.0.36668 | kr.5,500.20 |
| 21.000 | kr.0.36242 | kr.7,610.82 |
| 30.000 | kr.0.35832 | kr.10,749.60 |
| 75.000 | kr.0.34949 | kr.26,211.75 |
| 150.000 | kr.0.34417 | kr.51,625.50 |
| Unit Price without VAT: | kr.0.39371 |
|---|---|
| Unit Price with VAT: | kr.0.49214 |





