TO-236-3 White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM23ID-F

DigiKey Part Number
754-1635-2-ND - Tape & Reel (TR)
754-1635-1-ND - Cut Tape (CT)
754-1635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23ID-F
Description
LED RED DIFFUSED SOT23-3 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 2V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AM23ID-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.113
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.69000kr.2.69
10kr.1.83700kr.18.37
100kr.1.31140kr.131.14
500kr.1.07252kr.536.26
1.000kr.0.99379kr.993.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.92675kr.1,853.50
4.000kr.0.86981kr.3,479.24
6.000kr.0.84059kr.5,043.54
10.000kr.0.80755kr.8,075.50
14.000kr.0.78789kr.11,030.46
20.000kr.0.76870kr.15,374.00
50.000kr.0.72634kr.36,317.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.69000
Unit Price with VAT:kr.3.36250