


1N5711W-7-F | |
---|---|
DigiKey Part Number | 1N5711W-FDITR-ND - Tape & Reel (TR) 1N5711W-FDICT-ND - Cut Tape (CT) 1N5711W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N5711W-7-F |
Description | DIODE SCHOTTKY 70V 333MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 70V 15 mA 333 mW SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5711W-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 70V | |
Current - Max | 15 mA | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 333 mW | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.78700 | kr.7.87 |
25 | kr.0.69360 | kr.17.34 |
100 | kr.0.58940 | kr.58.94 |
250 | kr.0.53964 | kr.134.91 |
500 | kr.0.50982 | kr.254.91 |
1.000 | kr.0.48531 | kr.485.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.45498 | kr.1,364.94 |
6.000 | kr.0.44014 | kr.2,640.84 |
9.000 | kr.0.43270 | kr.3,894.30 |
15.000 | kr.0.42446 | kr.6,366.90 |
21.000 | kr.0.41964 | kr.8,812.44 |
30.000 | kr.0.41501 | kr.12,450.30 |
75.000 | kr.0.40504 | kr.30,378.00 |
150.000 | kr.0.39903 | kr.59,854.50 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |