24xyz Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24xyz Series
24295
24295

24295

DigiKey Part Number
36-24295-ND
Manufacturer
Manufacturer Product Number
24295
Description
HEX STANDOFF M3 SS 10MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Stainless Steel 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
24295 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.394" (10.00mm)
Length - Overall
0.709" (18.00mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.844
Factory Stock: 5.769
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.52000kr.11.52
10kr.8.70400kr.87.04
25kr.8.44800kr.211.20
1.000kr.7.23200kr.7,232.00
2.500kr.5.24802kr.13,120.05
Manufacturers Standard Package
Unit Price without VAT:kr.11.52000
Unit Price with VAT:kr.14.40000