17M03DIN34816
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17M03DIN34816

DigiKey Part Number
RPC9766-ND
Manufacturer
Manufacturer Product Number
17M03DIN34816
Description
WASHER FLAT M3 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M3 Flat Washer 0.035" (0.90mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
17M03DIN34816 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat
Thread/Screw/Hole Size
M3
Diameter - Inside
0.126" (3.20mm)
Diameter - Outside
0.354" (9.00mm)
Thickness
0.035" (0.90mm)
Plating
-
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.640
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
5kr.0.50000kr.2.50
10kr.0.45400kr.4.54
25kr.0.41200kr.10.30
50kr.0.38140kr.19.07
100kr.0.35390kr.35.39
250kr.0.32332kr.80.83
500kr.0.30284kr.151.42
1.000kr.0.28467kr.284.67
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000