Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| CT4397-04-0 | |
|---|---|
| DigiKey Part Number | 1768-CT4397-04-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | CT4397-04-0 | 
| Description | 4MM SHEATHED JACK, 2MM (.080") S | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Banana Jack Connector Standard Banana Solder Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cal Test Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Banana Jack | |
| Gender | Female | |
| Plug/Mating Plug Diameter | Standard Banana | |
| Mounting Type | Panel Mount | |
| Termination | Solder | |
| Insulation | Mating End Insulated | |
| Features | - | |
| Color | Black | |
| Wire Gauge | - | |
| Contact Finish | Nickel | |
| Contact Material | Copper Alloy, Brass | |
| Body Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | -20°C ~ 65°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | kr.16.00000 | kr.800.00 | 
| Unit Price without VAT: | kr.16.00000 | 
|---|---|
| Unit Price with VAT: | kr.20.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark