
| CT2912-0 | |
|---|---|
| DigiKey Part Number | BKCT2912-0-ND | 
| Manufacturer | |
| Manufacturer Product Number | CT2912-0 | 
| Description | CONN BANANA JACK SOLDER BLACK | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Banana Jack Connector Standard Banana Solder Black | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Cal Test Electronics | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Banana Jack | |
| Gender | Female | |
| Plug/Mating Plug Diameter | Standard Banana | |
| Mounting Type | Panel Mount | |
| Termination | Solder | |
| Insulation | Mating End Insulated | |
| Features | - | |
| Color | Black | |
| Wire Gauge | - | |
| Contact Finish | Nickel | |
| Contact Material | Brass | |
| Body Material | Polyamide (PA), Nylon | |
| Operating Temperature | -20°C ~ 80°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.24000 | kr.10.24 | 
| Unit Price without VAT: | kr.10.24000 | 
|---|---|
| Unit Price with VAT: | kr.12.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark