



74404041047 | |
|---|---|
DigiKey Part Number | 732-7226-2-ND - Tape & Reel (TR) 732-7226-1-ND - Cut Tape (CT) 732-7226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404041047 |
Description | FIXED IND 4.7UH 1.55A 91MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Wirewound Inductor 1.55 A 91mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404041047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 50 | kr.7.02720 | kr.351.36 |
| 250 | kr.6.41920 | kr.1,604.80 |
| 500 | kr.5.96480 | kr.2,982.40 |
| 1.000 | kr.4.73600 | kr.4,736.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.3.64608 | kr.16,407.36 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

