Add To Favorites
Product Overview
Digi-Key Part Number 296-10921-1-ND
Quantity Available 2.809
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPS3813L30DBVT

Description IC 2.64V SUPPLY MONITOR SOT-23-6
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 20 ms Minimum
Voltage - Threshold 2.64V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-10921-1

08:58:38 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,24000 16,24
10 14,61600 146,16
100 11,74810 1.174,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-10921-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 10,71000
  • Digi-Reel® ? : 296-10921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.809 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-41740-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 5,90625
  • Cut Tape (CT) ? : 296-41740-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.565 - Immediate
  • Unit Price: 14,35000
  • Digi-Reel® ? : 296-41740-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.565 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback