
SN74LVC3G07MDCUREP | |
|---|---|
DigiKey Part Number | 296-23953-2-ND - Tape & Reel (TR) 296-23953-1-ND - Cut Tape (CT) 296-23953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G07MDCUREP |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G07MDCUREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.54000 | kr.17.54 |
| 10 | kr.13.06900 | kr.130.69 |
| 25 | kr.11.95520 | kr.298.88 |
| 100 | kr.10.73020 | kr.1,073.02 |
| 250 | kr.10.23256 | kr.2,558.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.14737 | kr.27,442.11 |
| 6.000 | kr.8.97242 | kr.53,834.52 |
| Unit Price without VAT: | kr.17.54000 |
|---|---|
| Unit Price with VAT: | kr.21.92500 |











