
| BQ24170RGYR | |
|---|---|
| DigiKey Part Number | 296-38877-2-ND - Tape & Reel (TR) 296-38877-1-ND - Cut Tape (CT) 296-38877-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BQ24170RGYR | 
| Description | IC BATT CHG LI-ION 1-3CEL 24VQFN | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BQ24170RGYR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Battery Chemistry | Lithium Ion/Polymer | |
| Number of Cells | 1 ~ 3 | |
| Current - Charging | Constant - Programmable | |
| Programmable Features | Current | |
| Fault Protection | Over Current, Over Temperature, Over Voltage | |
| Charge Current - Max | 4A | |
| Battery Pack Voltage | 4.2V | |
| Voltage - Supply (Max) | 17V | |
| Interface | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-VFQFN Exposed Pad | |
| Supplier Device Package | 24-VQFN (5.5x3.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.21.70000 | kr.21.70 | 
| 10 | kr.16.32000 | kr.163.20 | 
| 25 | kr.14.97360 | kr.374.34 | 
| 100 | kr.13.49120 | kr.1,349.12 | 
| 250 | kr.12.78412 | kr.3,196.03 | 
| 500 | kr.12.35802 | kr.6,179.01 | 
| 1.000 | kr.12.00717 | kr.12,007.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.11.57382 | kr.34,721.46 | 
| Unit Price without VAT: | kr.21.70000 | 
|---|---|
| Unit Price with VAT: | kr.27.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark