Add To Favorites
Product Overview
Digi-Key Part Number A103585CT-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

SMW210RJT

Description RES SMD 10 OHM 5% 2W 2616
Expanded Description 10 Ohm ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SM Series Datasheet
RoHS Information 4-1676966-9 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity Passive Product

Series SMW, CGS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 2W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -80°C ~ 280°C
Package / Case 2616 (6740 Metric), J-Lead
Supplier Device Package SMD
Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm)
Height - Seated (Max) 0.152" (3.85mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names A103585CT

03:40:42 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,71000 3,71
10 2,75100 27,51
25 2,23160 55,79
50 1,94040 97,02
100 1,60090 160,09
250 1,39076 347,69
500 1,13204 566,02
1.000 0,97027 970,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A103585TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,93107
  • Digi-Reel® ? : A103585DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback