
| RLP73N3AR062FTDF | |
|---|---|
| DigiKey Part Number | A109689TR-ND - Tape & Reel (TR) A109689CT-ND - Cut Tape (CT) A109689DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLP73N3AR062FTDF | 
| Description | RES 0.062 OHM 1% 2W 2512 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 62 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RLP73N3AR062FTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±300ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.10.56000 | kr.10.56 | 
| 10 | kr.6.95700 | kr.69.57 | 
| 25 | kr.5.98000 | kr.149.50 | 
| 50 | kr.5.36840 | kr.268.42 | 
| 100 | kr.4.84740 | kr.484.74 | 
| 250 | kr.4.27648 | kr.1,069.12 | 
| 500 | kr.3.91924 | kr.1,959.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.3.61568 | kr.3,615.68 | 
| 2.000 | kr.3.35779 | kr.6,715.58 | 
| 3.000 | kr.3.22534 | kr.9,676.02 | 
| 5.000 | kr.3.07552 | kr.15,377.60 | 
| 7.000 | kr.2.98626 | kr.20,903.82 | 
| 10.000 | kr.2.89906 | kr.28,990.60 | 
| 12.000 | kr.2.85724 | kr.34,286.88 | 
| Unit Price without VAT: | kr.10.56000 | 
|---|---|
| Unit Price with VAT: | kr.13.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark