
RL73K2BR15JTD | |
|---|---|
DigiKey Part Number | A103270TR-ND - Tape & Reel (TR) A103270CT-ND - Cut Tape (CT) A103270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL73K2BR15JTD |
Description | RES 0.15 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2BR15JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.10100 | kr.11.01 |
| 25 | kr.0.89600 | kr.22.40 |
| 50 | kr.0.77820 | kr.38.91 |
| 100 | kr.0.68610 | kr.68.61 |
| 250 | kr.0.59264 | kr.148.16 |
| 500 | kr.0.53876 | kr.269.38 |
| 1.000 | kr.0.49594 | kr.495.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42739 | kr.2,136.95 |
| 10.000 | kr.0.39105 | kr.3,910.50 |
| 15.000 | kr.0.38936 | kr.5,840.40 |
| 25.000 | kr.0.38709 | kr.9,677.25 |
| 35.000 | kr.0.38104 | kr.13,336.40 |
| 50.000 | kr.0.37532 | kr.18,766.00 |
| 60.000 | kr.0.37264 | kr.22,358.40 |
| 120.000 | kr.0.36381 | kr.43,657.20 |
| 125.000 | kr.0.36335 | kr.45,418.75 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

