C0603C0G1H180K030BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 160.315
Unit Price: kr.0.63000
Datasheet

Direct


Taiyo Yuden
In Stock: 11.032
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 315.019
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01618
Datasheet

Upgrade


Murata Electronics
In Stock: 371.753
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01370
Datasheet
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

C0603C0G1H180K030BA

DigiKey Part Number
445-13643-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1H180K030BA
Description
CAP CER 18PF 50V C0G 0201
Customer Reference
Detailed Description
18 pF ±10% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H180K030BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN180YAGEO160.315311-1386-1-NDkr.0.63000Direct
UMK063CG180JT-FTaiyo Yuden11.032587-3204-1-NDkr.0.63000Direct
GRM0335C1H180GA01DMurata Electronics315.019490-11310-1-NDkr.0.63000Upgrade
GRM0335C1H180GA01JMurata Electronics0GRM0335C1H180GA01J-NDkr.0.01618Upgrade
GRM0335C1H180JA01DMurata Electronics371.753490-6117-1-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes