Buzzers Transducer, Externally Driven Magnetic 3 V 35mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Magnetic 3 V 35mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins
GT-1405A
GT-1405A

GT-1405A

DigiKey Part Number
433-1117-ND
Manufacturer
Manufacturer Product Number
GT-1405A
Description
BUZZER MAGNETIC 3V 14MM TH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 35mA 2kHz 85dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
GT-1405A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Magnetic
Manufacturer
Soberton Inc.
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
85dB @ 3V, 10cm
Packaging
Tray
Current - Supply
35mA
Part Status
Active
Port Location
Top
Driver Circuitry
Transducer, Externally Driven
Operating Temperature
-30°C ~ 70°C
Input Type
Zero-Peak Signal
Mounting Type
Through Hole
Voltage - Rated
3 V
Termination
PC Pins
Voltage Range
2 ~ 4V
Size / Dimension
0.551" Dia (14.00mm)
Frequency
2kHz
Height - Seated (Max)
0.217" (5.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 164
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.13.57000kr.13.57
10kr.10.27100kr.102.71
25kr.9.24640kr.231.16
50kr.8.55520kr.427.76
100kr.7.92750kr.792.75
300kr.7.04460kr.2,113.38
600kr.6.54997kr.3,929.98
1.200kr.6.09760kr.7,317.12
5.100kr.5.46825kr.27,888.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.57000
Unit Price with VAT:kr.16.96250