
| UCLAMP3312T.TCT | |
|---|---|
| DigiKey Part Number | UCLAMP3312TTCTTR-ND - Tape & Reel (TR) UCLAMP3312TTCTCT-ND - Cut Tape (CT) UCLAMP3312TTCTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | UCLAMP3312T.TCT | 
| Description | TVS DIODE 3.3VWM 11VC SLP2010N8T | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 11V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SLP2010N8T | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 2 | |
| Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
| Voltage - Breakdown (Min) | 3.5V | |
| Voltage - Clamping (Max) @ Ipp | 11V | |
| Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
| Power - Peak Pulse | 100W | |
| Power Line Protection | No | |
| Applications | Ethernet | |
| Capacitance @ Frequency | 4.5pF @ 1MHz | |
| Operating Temperature | -40°C ~ 85°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-XFDFN | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 | 
| 10 | kr.7.57800 | kr.75.78 | 
| 100 | kr.5.09700 | kr.509.70 | 
| 500 | kr.4.03482 | kr.2,017.41 | 
| 1.000 | kr.3.72096 | kr.3,720.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.31789 | kr.9,953.67 | 
| Unit Price without VAT: | kr.11.90000 | 
|---|---|
| Unit Price with VAT: | kr.14.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark