
PMR100HZPFU7L00 | |
|---|---|
DigiKey Part Number | RHM.007AUTR-ND - Tape & Reel (TR) RHM.007AUCT-ND - Cut Tape (CT) RHM.007AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFU7L00 |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFU7L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 10 | kr.3.52600 | kr.35.26 |
| 25 | kr.3.01040 | kr.75.26 |
| 50 | kr.2.68540 | kr.134.27 |
| 100 | kr.2.40960 | kr.240.96 |
| 250 | kr.2.10636 | kr.526.59 |
| 500 | kr.1.91668 | kr.958.34 |
| 1.000 | kr.1.75546 | kr.1,755.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.37568 | kr.2,751.36 |
| 4.000 | kr.1.27672 | kr.5,106.88 |
| 6.000 | kr.1.23200 | kr.7,392.00 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |

