Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

MCR50JZHJ121 | |
|---|---|
DigiKey Part Number | RHM120BGTR-ND - Tape & Reel (TR) RHM120BGCT-ND - Cut Tape (CT) RHM120BGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50JZHJ121 |
Description | RES SMD 120 OHM 5% 1/2W 2010 |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR50JZHJ121 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR2010-JW-121ELF | Bourns Inc. | 2.534 | 118-CR2010-JW-121ELFCT-ND | kr.1.52000 | Direct |
| ERJ-12ZYJ121U | Panasonic Industry | 14.912 | P120WCT-ND | kr.2.16000 | Direct |
| CRCW2010120RFKEF | Vishay Dale | 10.644 | 541-120ACCT-ND | kr.1.52000 | Upgrade |
| CRCW2010120RJNEF | Vishay Dale | 1.650 | 541-120WCT-ND | kr.1.52000 | Upgrade |
| CRCW2010120RJNTF | Vishay Dale | 0 | CRCW2010120RJNTF-ND | kr.0.56112 | Upgrade |






