
DTD123EKT146 | |
|---|---|
DigiKey Part Number | DTD123EKT146TR-ND - Tape & Reel (TR) DTD123EKT146CT-ND - Cut Tape (CT) DTD123EKT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTD123EKT146 |
Description | TRANS PREBIAS NPN 50V 0.5A SMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | DTD123EKT146 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 39 @ 50mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SMT3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC115ECA-7-F | Diodes Incorporated | 1.067 | DDTC115ECA-FDICT-ND | kr.1.46000 | Similar |
| DDTC124ECA-7-F | Diodes Incorporated | 149 | DDTC124ECA-FDICT-ND | kr.1.46000 | Similar |
| DDTC144ECA-7-F | Diodes Incorporated | 123 | DDTC144ECA-FDICT-ND | kr.1.46000 | Similar |
| DDTD113EC-7-F | Diodes Incorporated | 5.408 | DDTD113EC-7-FDICT-ND | kr.1.90000 | Similar |
| DDTD114EC-7-F | Diodes Incorporated | 1.648 | DDTD114EC-7-FDICT-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.40900 | kr.24.09 |
| 100 | kr.1.53550 | kr.153.55 |
| 500 | kr.1.15870 | kr.579.35 |
| 1.000 | kr.1.03691 | kr.1,036.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.88200 | kr.2,646.00 |
| 6.000 | kr.0.80391 | kr.4,823.46 |
| 9.000 | kr.0.76411 | kr.6,876.99 |
| 15.000 | kr.0.71939 | kr.10,790.85 |
| 21.000 | kr.0.69290 | kr.14,550.90 |
| 30.000 | kr.0.66715 | kr.20,014.50 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |


