
ERA-S27J331V | |
|---|---|
DigiKey Part Number | P330CCTR-ND - Tape & Reel (TR) P330CCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-S27J331V |
Description | RES TEMP SENS 330 OHM 5% 1/10W |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ERA-S27J331V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Temperature Sensitive | |
Applications | Temperature Correction Circuits | |
Composition | Metal Film | |
Resistance | 330 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 0.1W, 1/10W | |
Temperature Coefficient | 2700ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.83700 | kr.18.37 |
| 25 | kr.1.61800 | kr.40.45 |
| 50 | kr.1.46820 | kr.73.41 |
| 100 | kr.1.33310 | kr.133.31 |
| 250 | kr.1.17352 | kr.293.38 |
| 500 | kr.1.06548 | kr.532.74 |
| 1.000 | kr.0.96736 | kr.967.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.75718 | kr.3,785.90 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |

