0845240012 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 60.230
Unit Price: kr.1.84000
Datasheet
Pin Contact Nickel Compression and Crimp 14-18 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Nickel Compression and Crimp 14-18 AWG Power, Stamped
0845240012
0845240012
Molex - Electric Commercial Vehicle Solutions (eCV)

0845240012

DigiKey Part Number
WM9749TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0845240012
Description
CONN PIN 14-18AWG NICKEL
Customer Reference
Detailed Description
Pin Contact Nickel Compression and Crimp 14-18 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Contact Termination
Compression and Crimp
Manufacturer
Molex
Wire Gauge
14-18 AWG
Series
Contact Material
Copper Alloy
Packaging
Tape & Reel (TR)
Contact Finish
Nickel
Part Status
Obsolete
Contact Finish Thickness
80.0µin (2.03µm)
Type
Power, Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT60-14-0122Amphenol Sine Systems Corp60.230889-1050-1-NDkr.1.84000Similar
Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.000In Stock
Ships from WEC