



LT1932ES6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1932ES6#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1932ES6#TRMPBFCT-ND - Cut Tape (CT) 505-LT1932ES6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1932ES6#TRMPBF |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 40mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT1932ES6#TRMPBF Models |
Category | Voltage - Output 36V |
Manufacturer Analog Devices Inc. | Current - Output / Channel 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.2MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 1V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.67000 | kr.38.67 |
| 10 | kr.29.62700 | kr.296.27 |
| 25 | kr.27.37120 | kr.684.28 |
| 100 | kr.24.88960 | kr.2,488.96 |
| 250 | kr.23.95964 | kr.5,989.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.22.99316 | kr.11,496.58 |
| 1.000 | kr.22.40607 | kr.22,406.07 |
| 1.500 | kr.22.11210 | kr.33,168.15 |
| 2.500 | kr.21.78640 | kr.54,466.00 |
| Unit Price without VAT: | kr.38.67000 |
|---|---|
| Unit Price with VAT: | kr.48.33750 |


