RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount
Laird’s Precision Metals Production and Design Capabilities Overview

BMI-S-203-F

DigiKey Part Number
903-1052-2-ND - Tape & Reel (TR)
903-1052-1-ND - Cut Tape (CT)
903-1052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI-S-203-F
Description
RF SHIELD 1.032" X 1.032" SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.032" (26.21mm) X 1.032" (26.21mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BMI-S-203-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Frame
Manufacturer
Laird Technologies EMI
Height - Overall
0.200" (5.08mm)
Series
Length - Overall
1.032" (26.21mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Width - Overall
1.032" (26.21mm)
Part Status
Active
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28.304
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.6.46700kr.64.67
25kr.5.86080kr.146.52
100kr.5.19250kr.519.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.4.81987kr.1,445.96
600kr.4.63750kr.2,782.50
900kr.4.54620kr.4,091.58
1.500kr.4.44506kr.6,667.59
2.100kr.4.38592kr.9,210.43
3.000kr.4.32908kr.12,987.24
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000