
T499A334K035ATE15K | |
|---|---|
DigiKey Part Number | 399-5069-2-ND - Tape & Reel (TR) 399-5069-1-ND - Cut Tape (CT) 399-5069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499A334K035ATE15K |
Description | CAP TANT 0.33UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499A334K035ATE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15Ohm | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | 2000 Hrs @ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 |
| 10 | kr.2.67500 | kr.26.75 |
| 50 | kr.2.03900 | kr.101.95 |
| 100 | kr.1.84320 | kr.184.32 |
| 500 | kr.1.51156 | kr.755.78 |
| 1.000 | kr.1.40915 | kr.1,409.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.32487 | kr.2,649.74 |
| 4.000 | kr.1.25547 | kr.5,021.88 |
| 6.000 | kr.1.22073 | kr.7,324.38 |
| 10.000 | kr.1.18221 | kr.11,822.10 |
| 14.000 | kr.1.15970 | kr.16,235.80 |
| 20.000 | kr.1.13804 | kr.22,760.80 |
| 24.000 | kr.1.12777 | kr.27,066.48 |
| 48.000 | kr.1.09320 | kr.52,473.60 |
| 50.000 | kr.1.09136 | kr.54,568.00 |
| Unit Price without VAT: | kr.4.29000 |
|---|---|
| Unit Price with VAT: | kr.5.36250 |

