Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

532L19225DTT | |
|---|---|
DigiKey Part Number | 110-532L19225DTTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 532L19225DTT |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.065" (1.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 532L19220DTT | CTS-Frequency Controls | 0 | 110-532L19220DTTTR-ND | kr.36.96588 | Parametric Equivalent |
| STC53K33O38-19.200M | Suntsu Electronics, Inc. | 796 | 2388-STC53K33O38-19.200M-ND | kr.17.18000 | Parametric Equivalent |
| STC53K33P38-19.200M | Suntsu Electronics, Inc. | 796 | 2388-STC53K33P38-19.200M-ND | kr.17.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.19.95902 | kr.19,959.02 |
| Unit Price without VAT: | kr.19.95902 |
|---|---|
| Unit Price with VAT: | kr.24.94878 |



