High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9202-05-00TR

DigiKey Part Number
306-1391-2-ND - Tape & Reel (TR)
306-1391-1-ND - Cut Tape (CT)
306-1391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9202-05-00TR
Description
RELAY RF SPST-NO 500MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
3.75 VDC
Manufacturer
Coto Technology
Must Release Voltage
0.4 VDC
Series
Operate Time
0.4 ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Release Time
0.1 ms
Part Status
Active
Features
Sealed - Hermetically
Coil Type
Non Latching
Mounting Type
Surface Mount
Coil Current
33.3 mA
Termination Style
Gull Wing
Coil Voltage
5VDC
Operating Temperature
-20°C ~ 85°C
Contact Form
SPST-NO (1 Form A)
Coil Resistance
150 Ohms
Contact Rating (Current)
500 mA
Base Product Number
Switching Voltage
200VAC, 200VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.64.03000kr.64.03
10kr.57.05400kr.570.54
25kr.54.48360kr.1,362.09
50kr.52.61560kr.2,630.78
100kr.50.81000kr.5,081.00
250kr.48.51572kr.12,128.93
500kr.46.84790kr.23,423.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.45.23641kr.45,236.41
Manufacturers Standard Package
Unit Price without VAT:kr.64.03000
Unit Price with VAT:kr.80.03750