
PN5033 | |
|---|---|
DigiKey Part Number | PN5033-ND |
Manufacturer | |
Manufacturer Product Number | PN5033 |
Description | RF MOSFET JFET 20V TO92 |
Customer Reference | |
Detailed Description | RF Mosfet 1kHz TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | JFET | |
Configuration | P-Channel | |
Frequency | 1kHz | |
Gain | - | |
Current Rating (Amps) | - | |
Noise Figure | 2dB | |
Power - Output | - | |
Voltage - Rated | 20 V | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.72000 | kr.27.20 |
| 100 | kr.1.74780 | kr.174.78 |
| 500 | kr.1.32710 | kr.663.55 |
| 1.000 | kr.1.19136 | kr.1,191.36 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

