
SRR1210-180M | |
|---|---|
DigiKey Part Number | SRR1210-180MTR-ND - Tape & Reel (TR) SRR1210-180MCT-ND - Cut Tape (CT) SRR1210-180MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1210-180M |
Description | FIXED IND 18UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1210-180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 13 @ 2.52MHz | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.6.32300 | kr.63.23 |
| 100 | kr.5.19940 | kr.519.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.81000 | kr.1,202.50 |
| 500 | kr.4.53542 | kr.2,267.71 |
| 750 | kr.4.38229 | kr.3,286.72 |
| 1.250 | kr.4.19682 | kr.5,246.02 |
| 1.750 | kr.4.07903 | kr.7,138.30 |
| 2.500 | kr.3.95789 | kr.9,894.73 |
| 6.250 | kr.3.68000 | kr.23,000.00 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

